RS PRO Plain Bearing, 1.74 in Shaft Diameter, 2 in OD
- RS stock no.:
- 528-850
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 134,54
(exc. VAT)
R 1 304,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,134.54 |
*price indicative
- RS stock no.:
- 528-850
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.74in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2in | |
| Material | Sintered Bronze | |
| Length | 1.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.74in | ||
Product Type Plain Bearing | ||
Outside Diameter 2in | ||
Material Sintered Bronze | ||
Length 1.25in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. Its Compact size ensures easy integration into existing systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
1-1/4 in Length: Suitable for applications with limited space, offering flexibility in design.
2 in Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
1.74 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy installation.
Low Friction: Reduces energy consumption and wear, enhancing efficiency.
Self-Lubricating: Minimises maintenance requirements, saving time and costs.
1-1/4 in Length: Suitable for applications with limited space, offering flexibility in design.
2 in Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
1.74 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy installation.
Low Friction: Reduces energy consumption and wear, enhancing efficiency.
Self-Lubricating: Minimises maintenance requirements, saving time and costs.
Applications
Automotive manufacturing
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
