RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 14.04 mm OD
- RS stock no.:
- 528-282
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
R 298,85
(exc. VAT)
R 343,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 298.85 | R 74.713 |
*price indicative
- RS stock no.:
- 528-282
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 9.98mm | |
| Outside Diameter | 14.04mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 9.98mm | ||
Outside Diameter 14.04mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20mm Sintered Bronze Plain Bearing, 14.04mm OD
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and reduced friction, making it Ideal for supporting rotating shafts and reducing wear.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
20mm Length: Suitable for a range of applications requiring specific dimensional constraints.
14.04mm Outside Diameter: Ensures compatibility with standard housing dimensions.
9.98mm Shaft Diameter: Designed to fit common shaft sizes for versatile use.
20mm Length: Suitable for a range of applications requiring specific dimensional constraints.
14.04mm Outside Diameter: Ensures compatibility with standard housing dimensions.
9.98mm Shaft Diameter: Designed to fit common shaft sizes for versatile use.
Applications
Automotive
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
