RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 12.04 mm OD

Subtotal (1 bag of 5 units)*

R 281,26

(exc. VAT)

R 323,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 281.26R 56.252

*price indicative

RS stock no.:
528-259
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

7.98mm

Outside Diameter

12.04mm

Material

Sintered Bronze

Length

20mm

COO (Country of Origin):
US

RS PRO 20mm Sintered Bronze Plain Bearing, 12.04mm OD


This RS PRO plain bearing is crafted from sintered bronze, offering reliable performance in various industrial applications. Designed for shafts with a diameter of 7.98 mm, it provides smooth operation and reduces friction in mechanical systems. Ideal for use in environments where durability and low maintenance are essential.

Features and Benefits


Sintered Bronze Material: Ensures high wear resistance and longevity.
20 mm Length: Suitable for a wide range of mechanical applications.
12.04 mm Outside Diameter: Compatible with standard housing dimensions.
7.98 mm Shaft Diameter: Provides a precise fit for optimal performance.
Self-Lubricating: Reduces the need for maintenance and extends service life.

Applications


Automotive industry
Industrial machinery
Home appliances
Aerospace components

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy