RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.5 in OD

Subtotal (1 bag of 5 units)*

R 270,28

(exc. VAT)

R 310,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 270.28R 54.056

*price indicative

RS stock no.:
528-155
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.24in

Product Type

Plain Bearing

Outside Diameter

0.5in

Material

Sintered Bronze

Length

0.375in

COO (Country of Origin):
US

RS PRO 3/8 in Plain Bearing, Sintered Bronze


The RS PRO 3/8 in Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, this bearing offers excellent durability and performance in various industrial settings. Its Compact size makes it Ideal for use in tight spaces, providing smooth operation and reducing friction.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
Compact Design: With a length of 3/8 in and an outside diameter of 0.5 in, it fits easily into confined spaces.
Efficient Operation: Reduces friction for smoother rotational movement, enhancing equipment efficiency.
Versatile Shaft Compatibility: Suitable for shafts with a diameter of 0.24 in, offering flexibility in application.

Applications


Industrial machinery
Automotive components
Aerospace systems

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy