RS PRO Plain Bearing, 0.37 in Shaft Diameter, 0.5 in OD

Subtotal (1 bag of 3 units)*

R 306,39

(exc. VAT)

R 352,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 306.39R 102.13

*price indicative

RS stock no.:
528-086
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.37in

Outside Diameter

0.5in

Material

Sintered Bronze

Length

1in

COO (Country of Origin):
US

RS PRO 1 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. Its Compact size and robust construction ensure long-lasting performance in demanding environments.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring longevity.
Compact Size: With a length of 1 inch and an outside diameter of 0.5 inch, it fits easily into tight spaces.
Optimised Shaft Diameter: Designed for a shaft diameter of 0.37 inch, ensuring a precise fit and smooth operation.
Low Friction: Reduces energy loss and wear, enhancing efficiency.
Corrosion Resistance: Offers protection against environmental factors, extending service life.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key Standards: Complies with relevant industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy