RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 26.05 mm OD
- RS stock no.:
- 518-186
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 223,31
(exc. VAT)
R 256,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 223.31 |
*price indicative
- RS stock no.:
- 518-186
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 19.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 26.05mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 19.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 26.05mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 30 mm Length
This RS PRO plain bearing is crafted from high-quality sintered bronze, offering excellent durability and performance in various industrial applications. Designed to support rotational or sliding motion between machine components, this bearing is Ideal for reducing friction and wear, ensuring smooth operation and extended equipment life.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
30 mm Length: Suitable for applications requiring Compact and efficient bearing solutions.
26.05 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
19.98 mm Shaft Diameter: Designed for precise fit and optimal performance in machinery.
30 mm Length: Suitable for applications requiring Compact and efficient bearing solutions.
26.05 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
19.98 mm Shaft Diameter: Designed for precise fit and optimal performance in machinery.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing processes
Automotive components
Aerospace equipment
Manufacturing processes
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Self-Lubricating: Reduces the need for additional lubrication, enhancing operational efficiency.
Self-Lubricating: Reduces the need for additional lubrication, enhancing operational efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
