RS PRO 50mm Bore Plain Bearing, 60 mm OD, 50 N
- RS stock no.:
- 528-805
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 114,48
(exc. VAT)
R 1 281,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,114.48 |
*price indicative
- RS stock no.:
- 528-805
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50mm | |
| Sub Type | Flanged | |
| Outside Diameter | 60mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 50mm | ||
Sub Type Flanged | ||
Outside Diameter 60mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 50.04 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads
Static Load Rating of 50 N/mm²: Capable of handling significant static loads
Bore Size of 50.04 mm: Compatible with a wide range of shafts
Outside Diameter of 60.09 mm: Fits standard housing dimensions
Width of 40 mm: Offers stability and support
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads
Static Load Rating of 50 N/mm²: Capable of handling significant static loads
Bore Size of 50.04 mm: Compatible with a wide range of shafts
Outside Diameter of 60.09 mm: Fits standard housing dimensions
Width of 40 mm: Offers stability and support
Applications
Automotive industry
Manufacturing machinery
Heavy-duty equipment
Manufacturing machinery
Heavy-duty equipment
Additional Information
Complies with ISO 2795:1991: Ensures quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
