RS PRO 16mm Bore Plain Bearing, 22 mm OD, 50 N
- RS stock no.:
- 529-042
- Manufacturer:
- RS PRO
Subtotal (1 bag of 3 units)*
R 260,49
(exc. VAT)
R 299,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 260.49 | R 86.83 |
*price indicative
- RS stock no.:
- 529-042
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 16mm | |
| Outside Diameter | 22mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 16mm | ||
Outside Diameter 22mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 16.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's main benefit is its Ability to support both dynamic and static loads effectively, ensuring smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
16.02 mm Bore Size: Ensures compatibility with a wide range of shafts.
Flanged Design: Offers easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Supports moving loads efficiently.
Static Load Rating of 50 N/mm²: Handles stationary loads with stability.
22.05 mm Outside Diameter: Fits standard housing dimensions.
12 mm Width: Compact design for space-constrained applications.
16.02 mm Bore Size: Ensures compatibility with a wide range of shafts.
Flanged Design: Offers easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Supports moving loads efficiently.
Static Load Rating of 50 N/mm²: Handles stationary loads with stability.
22.05 mm Outside Diameter: Fits standard housing dimensions.
12 mm Width: Compact design for space-constrained applications.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 16mm Bore Plain Bearing 50 N
- RS PRO 16mm Bore Plain Bearing 50 N
- Igus JFM-1622-25 16mm Bore Plain Bearing, 22 mm OD
- Igus MSM-1622-16 16mm Bore Plain Bearing, 22 mm OD
- Igus MSM-1622-10 16mm Bore Plain Bearing, 22 mm OD
- Igus JFM-1622-15 16mm Bore Plain Bearing, 22 mm OD
- Igus MFM-1622-15 16mm Bore Plain Bearing, 22 mm OD
- Igus MSM-1622-15 16mm Bore Plain Bearing, 22 mm OD
