RS PRO 10mm Bore Plain Bearing, 15 mm OD, 50 N
- RS stock no.:
- 528-042
- Manufacturer:
- RS PRO
Subtotal (1 bag of 3 units)*
R 248,48
(exc. VAT)
R 285,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 248.48 | R 82.827 |
*price indicative
- RS stock no.:
- 528-042
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Flanged | |
| Outside Diameter | 15mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Flanged | ||
Outside Diameter 15mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 10.02 mm Flanged Plain Bearing
The RS PRO 10.02 mm Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational motion. Made from high-quality sintered bronze, this bearing offers excellent durability and performance in various industrial settings. Its flanged design ensures secure positioning, making it Ideal for use in machinery where precise alignment is crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures secure and precise alignment in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Flanged Design: Ensures secure and precise alignment in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Applications
Automotive industry
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Key Standards: ISO 2795:1991
Outside Diameter: 15.04 mm
Width: 16 mm
Outside Diameter: 15.04 mm
Width: 16 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
