RS PRO 10mm Bore Plain Bearing, 16 mm OD, 50 N
- RS stock no.:
- 528-046
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
R 282,25
(exc. VAT)
R 324,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 282.25 | R 70.563 |
*price indicative
- RS stock no.:
- 528-046
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 10mm | |
| Sub Type | Flanged | |
| Outside Diameter | 16mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 10mm | ||
Sub Type Flanged | ||
Outside Diameter 16mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 10.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures secure positioning, making it Ideal for use in machinery where precise alignment is crucial.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Allows for easy installation and secure positioning, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, increasing reliability.
Bore Size of 10.02 mm: Fits standard shafts, simplifying integration into existing systems.
Outside Diameter of 16.04 mm: Ensures compatibility with a wide range of housings.
Flanged Design: Allows for easy installation and secure positioning, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads, increasing reliability.
Bore Size of 10.02 mm: Fits standard shafts, simplifying integration into existing systems.
Outside Diameter of 16.04 mm: Ensures compatibility with a wide range of housings.
Applications
Automotive industry
Industrial machinery
Agricultural equipment
Industrial machinery
Agricultural equipment
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N
- RS PRO 10mm Bore Plain Bearing 50 N
- Igus MSM-1016-50 10mm Bore Plain Bearing, 16 mm OD
- Igus JSM-1016-50 10mm Bore Plain Bearing, 16 mm OD
- Igus JFM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus MFM-1016-16 10mm Bore Plain Bearing, 16 mm OD
- Igus MSM-1016-16 10mm Bore Plain Bearing, 16 mm OD
