RS PRO 1-1/4in Bore Plain Bearing, 1.625 in OD, 50 N
- RS stock no.:
- 518-173
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 704,54
(exc. VAT)
R 810,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 704.54 |
*price indicative
- RS stock no.:
- 518-173
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 1-1/4in | |
| Outside Diameter | 1.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 1-1/4in | ||
Outside Diameter 1.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.25 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial applications. With a bore size of 1.25 inches and an outside diameter of 1.62 inches, this bearing is suitable for precise mechanical operations.
Features and Benefits
Sintered Bronze Material: Provides durability and resistance to wear, ensuring long-lasting performance.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions, maintaining efficiency.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
ISO 9001:2008 Certified: Ensures quality and consistency in manufacturing processes.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions, maintaining efficiency.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
ISO 9001:2008 Certified: Ensures quality and consistency in manufacturing processes.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is engineered to meet rigorous standards providing dependable performance in demanding environments.
This plain bearing is engineered to meet rigorous standards providing dependable performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.25 in Bore Plain Bearing 50 N
- RS PRO 1.25 in Bore Plain Bearing 50 N
- RS PRO 1.375 in Bore Plain Bearing 50 N
- RS PRO 1 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
