RS PRO 1in Bore Plain Bearing, 1.25 in OD, 50 N
- RS stock no.:
- 518-156
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 384,61
(exc. VAT)
R 442,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 384.61 |
*price indicative
- RS stock no.:
- 518-156
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.25in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1in | ||
Sub Type Flanged | ||
Outside Diameter 1.25in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable support and smooth motion. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures secure positioning, making it Ideal for applications with axial loads.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Handles high static loads effectively
1 in Bore Size: Compatible with standard shaft sizes
1.25 in Outside Diameter: Fits common housing dimensions
1-1/2 in Width: Offers stability and support
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Handles high static loads effectively
1 in Bore Size: Compatible with standard shaft sizes
1.25 in Outside Diameter: Fits common housing dimensions
1-1/2 in Width: Offers stability and support
Applications
Automotive
Manufacturing machinery
Conveyor systems
Pumps and compressors
Manufacturing machinery
Conveyor systems
Pumps and compressors
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
