Virax 211640 45 mm Pipe Cutter Cuts Pipe
- RS stock no.:
- 878-457
- Mfr. Part No.:
- 211640
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 1 110,00
(exc. VAT)
R 1 276,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,110.00 |
*price indicative
- RS stock no.:
- 878-457
- Mfr. Part No.:
- 211640
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 45 mm | |
| Material Cut | Pipe | |
| Model Number | 211640 | |
| Overall Length | 85mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 45 mm | ||
Material Cut Pipe | ||
Model Number 211640 | ||
Overall Length 85mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax cutter designed specifically for cutting corrugated conduits with minimal risk to the internal pipe. Its efficient cutting mechanism allows for precise and safe operation in tight spaces.
Cuts corrugated conduits without harming the pipe inside
Blades positioned safely within guides to prevent user injury
Ensures straight and clean cuts for superior performance
Compact design enables use in confined areas
Related links
- Virax 210471 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210469 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 211464 63 mm Pipe Cutter Cuts ABS
- Irwin 45 mm Pipe Cutter Cuts Copper
- SAM 42 mm Pipe Cutter Cuts Steel
- RS PRO 41 mm Pipe Cutter Cuts Plastic
- RS PRO 15 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 13 mm Pipe Cutter Cuts Polyvinyl Chloride
