Virax 210469 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- RS stock no.:
- 878-278
- Mfr. Part No.:
- 210469
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 797,00
(exc. VAT)
R 916,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 797.00 |
*price indicative
- RS stock no.:
- 878-278
- Mfr. Part No.:
- 210469
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 6 → 28 mm | |
| Material Cut | Stainless Steel | |
| Model Number | 210469 | |
| Overall Length | 142mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 6 → 28 mm | ||
Material Cut Stainless Steel | ||
Model Number 210469 | ||
Overall Length 142mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- ES
The Virax pipe cutter designed for precision cutting of stainless steel pipes ranging from 6 to 28 mm in diameter, ensuring optimal performance and durability for various plumbing tasks.
Max thickness capacity of 3.2 mm
Features a Soft Touch non-slip knob for enhanced grip
Allows quick and tool-less wheel changes
Includes a fold-away reamer blade for convenient operations
Related links
- Virax 210471 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- Virax 210475 14 → 54 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- Gedore 76 mm Pipe Cutter Cuts Stainless Steel
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
