Virax 211464 63 mm Pipe Cutter Cuts ABS

Image representative of range

Subtotal (1 unit)*

R 3 527,80

(exc. VAT)

R 4 056,97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,527.80

*price indicative

RS stock no.:
878-297
Mfr. Part No.:
211464
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Cutter

Cutting Capacity

63 mm

Material Cut

ABS

Model Number

211464

Overall Length

428mm

Cutter Action

Rack

Standards/Approvals

No

Exempt

COO (Country of Origin):
CN
The Virax cutting tool is designed for swiftly severing various types of plastic pipes, ensuring precision and efficiency in every cut.

Effort-reducing rack system enhances user efficiency during use

Locking catch ensures safety while handling the tool

Non-slip sheathed handle provides a better grip for improved control

Compatible with multilayer pipes, extending its versatility for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy