Virax 210475 14 → 54 mm Pipe Cutter Cuts Stainless Steel
- RS stock no.:
- 878-280
- Mfr. Part No.:
- 210475
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 1 794,80
(exc. VAT)
R 2 064,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,794.80 |
*price indicative
- RS stock no.:
- 878-280
- Mfr. Part No.:
- 210475
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 14 → 54 mm | |
| Material Cut | Stainless Steel | |
| Model Number | 210475 | |
| Overall Length | 185mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 14 → 54 mm | ||
Material Cut Stainless Steel | ||
Model Number 210475 | ||
Overall Length 185mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- ES
The Virax stainless steel pipe cutter designed for precise cutting of pipes with a diameter ranging from 14 to 54 mm, delivering efficient performance for various plumbing tasks.
Max thickness capacity of 3.2 mm ensures versatile cutting
Soft Touch non-slip knob provides a secure grip during use
Quick and tool-less wheel change enhances user convenience
Lightweight design at 0.555 kg allows for easy handling
Related links
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
- Virax 210471 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210469 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- Gedore 76 mm Pipe Cutter Cuts Stainless Steel
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
