Virax Pipe Bender For Use With Copper 35 mm
- RS stock no.:
- 948-959
- Mfr. Part No.:
- 251876
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 51 484,60
(exc. VAT)
R 59 207,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 51,484.60 |
*price indicative
- RS stock no.:
- 948-959
- Mfr. Part No.:
- 251876
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 35 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 35 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Virax bender is a robust tool designed for precise bending operations, suitable for both factory and on-site use. It effortlessly handles pipes up to 35 mm, delivering efficiency in various bending scenarios.
Lightweight aluminium casing enhances portability without compromising durability
Speed controller ensures accurate bending stops for consistent results
Self-adjusting clutch offers seamless gearbox engagement for user-friendly operation
Designed for optimal pipe clamping during bends, reducing the risk of deformation
Compatible with multiple pipe sizes, including multilayer and stainless steel
Related links
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 28 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Copper 26 mm
- Virax Pipe Bender For Use With Copper 18 mm
