Virax Pipe Bender For Use With Copper 28 mm
- RS stock no.:
- 948-958
- Mfr. Part No.:
- 251875
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 44 943,80
(exc. VAT)
R 51 685,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,943.80 |
*price indicative
- RS stock no.:
- 948-958
- Mfr. Part No.:
- 251875
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 28 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 28 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Virax bending tool offers precision in creating bends for various pipe sizes, optimising performance for small to intermediate runs in both factory and worksite environments.
Capability for bending pipes 14 to 28 mm with ease
Allows changing of bend and pressure dies quickly, without tools
Equipped with a robust and lightweight aluminium casing for durability
Features a speed controller for precise bending stops
Includes articulated hook for easier pipe fitting and removal
Related links
- Virax Pipe Bender For Use With Copper 28 mm
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 18 mm
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Copper 26 mm
