Virax Pipe Bender For Use With Copper 16 mm
- RS stock no.:
- 878-319
- Mfr. Part No.:
- 251837
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 4 793,60
(exc. VAT)
R 5 512,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,793.60 |
*price indicative
- RS stock no.:
- 878-319
- Mfr. Part No.:
- 251837
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 16 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 16 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax former designed for creating precise bending radii for piping applications, enabling efficient and accurate parallel work on double collars within plumbing systems.
Specialised bending radius facilitates effective installation
Compatible with a range of pipe materials including copper and multilayer options
Lightweight design at 0.780 kg ensures ease of handling
Optimised for 16 mm external diameter pipes, ensuring precise fit
Related links
- Virax Pipe Bender For Use With Copper 16 mm
- Virax Pipe Bender For Use With Annealed Copper 16 mm
- Virax Pipe Bender For Use With Copper 14 mm → 16 mm
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 28 mm
