Schneider Electric Empty Control Station Yellow Polypropylene, Repacked
- RS stock no.:
- 865-950
- Mfr. Part No.:
- XACA871W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 3 800,34
(exc. VAT)
R 4 370,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,800.34 |
*price indicative
- RS stock no.:
- 865-950
- Mfr. Part No.:
- XACA871W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Empty Control Station | |
| IP Rating | IP65 | |
| Enclosure Material | Polypropylene | |
| Terminal Type | Screw Clamp Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Number of Push Buttons | 4 | |
| Series | XACA | |
| Standards/Approvals | UL 508 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Empty Control Station | ||
IP Rating IP65 | ||
Enclosure Material Polypropylene | ||
Terminal Type Screw Clamp Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Number of Push Buttons 4 | ||
Series XACA | ||
Standards/Approvals UL 508 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant control station designed for precise control in industrial applications, featuring eight push buttons for seamless operation.
Double-insulated enclosure crafted from Durable polypropylene
IP65 rating ensures protection against dust and water ingress
Mechanical interlocking provides enhanced safety during operation
Wide ambient temperature range of -25 to 70 °C for reliable performance
1
20
34
54
Related links
- Schneider Electric Empty Control Station Yellow Polypropylene, Repacked
- Schneider Electric Empty Control Station 8 Cutouts Repacked
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO/1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 4 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 7 CO Push Button Pendant Station Yellow Polypropylene
