Schneider Electric Empty Control Station, Polypropylene, 8 Cutouts, IP65, Repacked
- RS stock no.:
- 865-944
- Mfr. Part No.:
- XACA08W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 809,34
(exc. VAT)
R 2 080,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,809.34 |
*price indicative
- RS stock no.:
- 865-944
- Mfr. Part No.:
- XACA08W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Empty Control Station | |
| Series | XAC | |
| Number of Cutouts | 8 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polypropylene | |
| IP Rating | IP65 | |
| Cutout Diameter | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 560mm | |
| Width | 80mm | |
| Standards/Approvals | CSA C22.2 No 14 / IEC 60947-5-1 / UL 508 / IEC 60204-32 / IK08 complying with IEC 62262 | |
| Depth | 70mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Empty Control Station | ||
Series XAC | ||
Number of Cutouts 8 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polypropylene | ||
IP Rating IP65 | ||
Cutout Diameter 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 560mm | ||
Width 80mm | ||
Standards/Approvals CSA C22.2 No 14 / IEC 60947-5-1 / UL 508 / IEC 60204-32 / IK08 complying with IEC 62262 | ||
Depth 70mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant control station provides robust control capabilities across various operational environments, designed to ensure effective management of control circuits with ease of accessibility.
Double insulated design for enhanced safety and reliability
Constructed from polypropylene for durability and weather resistance
Facilitates easy cable entry with a rubber sleeve accommodating 8 to 26 mm
Engineered for operation in extreme ambient temperatures from -25°C to 70°C
1
26
40
66
Related links
- Schneider Electric Momentary Push Button Control Station 8 Cutouts Black Yes, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC 8 Cutouts IP65
- Schneider Electric Empty Control Station Yellow Polypropylene, Repacked
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
- Schneider Electric XAPD Series Empty Control Station Repacked
- Schneider Electric Control Station Switch 12 Cutouts, IP65
