Schneider Electric Empty Control Station Yellow Polypropylene, Repacked
- RS stock no.:
- 865-945
- Mfr. Part No.:
- XACA2713W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 2 073,78
(exc. VAT)
R 2 384,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,073.78 |
*price indicative
- RS stock no.:
- 865-945
- Mfr. Part No.:
- XACA2713W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Empty Control Station | |
| Cutout Diameter | 30mm | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp Terminal | |
| Enclosure Material | Polypropylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Number of Push Buttons | 2 | |
| Standards/Approvals | UL 508 | |
| Length | 525mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Empty Control Station | ||
Cutout Diameter 30mm | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp Terminal | ||
Enclosure Material Polypropylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Number of Push Buttons 2 | ||
Standards/Approvals UL 508 | ||
Length 525mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant control station is designed for controlling single speed hoist motors with precision and reliability, featuring two push buttons and an emergency stop for enhanced safety in operation.
Double insulated for increased safety and reliability
Constructed from Durable polypropylene to withstand harsh environments
IP65 protection rating ensures resistance to dust and water ingress
Mechanical interlocking enhances operational safety during use
1
31
32
63
Related links
- Schneider Electric Empty Control Station Yellow Polypropylene, Repacked
- Schneider Electric Empty Control Station 8 Cutouts Repacked
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO/1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 4 NO Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 7 CO Push Button Pendant Station Yellow Polypropylene
