Phoenix Contact MKKDSG 3 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 50 units)*

R 6 000,70

(exc. VAT)

R 6 900,80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +R 6,000.70R 120.014

*price indicative

RS stock no.:
897-017
Mfr. Part No.:
1705265
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

2

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Screw

Voltage

400V

Length

22.3mm

Width

10mm

Series

MKKDSG 3

Depth

22.3mm

Standards/Approvals

CSA

COO (Country of Origin):
CN
The Phoenix Contact PCB Terminal Block offers reliable electrical connections with its screw mechanism. Designed for efficient device integration, it is suited for use in various equipment and installations.

Nominal current rating of 17.5 A ensures reliable performance

Rated voltage up to 400 V, catering to different operational needs

Two-row design maximises space efficiency on printed circuit boards

Wave soldering mounting type facilitates easy installation

WEEE/RoHS-compliant materials ensure environmental safety

Robust construction supports ambient temperatures from -40°C to 105°C

Related links