Phoenix Contact MCVW 1 Series PCB Connector, 13-Contact, 3.5 mm Pitch, 1 Row Screw
- RS stock no.:
- 521-016
- Mfr. Part No.:
- 1862962
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 14 071,38
(exc. VAT)
R 16 182,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 14,071.38 | R 281.428 |
*price indicative
- RS stock no.:
- 521-016
- Mfr. Part No.:
- 1862962
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Length | 7mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 46.3mm | |
| Series | MCVW 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Length 7mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 46.3mm | ||
Series MCVW 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to deliver reliable and efficient connections in various electronic applications. With a robust structure and a pitch of 3.5 mm, this connector supports a nominal cross-section of 1.5 mm² while maintaining excellent performance under challenging conditions. Its solder-free screw connection technology ensures a secure and lasting connection, making it an ideal choice for both industrial and commercial settings. Furthermore, it features a green housing, reflecting its environmentally friendly design in compliance with EU standards. The connector accommodates up to 13 connections, making it versatile for multiple configurations, and is engineered for high reliability, ensuring minimal heat rise during operation. Designed for ease of use, it supports ±90° conductor/PCB connections, facilitating flexible installation.
Designed to withstand high temperatures, making it suitable for diverse environments
Robust housing ensures durability and protection against environmental stressors
Low contact resistance helps maintain efficiency and performance over time
Compact design allows for space-saving installations without compromising quality
Supports a range of conductor sizes, enhancing versatility for different wiring scenarios
Related links
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
