TE Connectivity Buchanan Series PCB Terminal Block, 20-Contact, 3.5 mm Pitch, Board, 1 Row Solder
- RS stock no.:
- 481-426
- Distrelec Article No.:
- 304-59-414
- Mfr. Part No.:
- 2-2342071-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
R 4 736,02
(exc. VAT)
R 5 446,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 4,736.02 | R 1,184.005 |
*price indicative
- RS stock no.:
- 481-426
- Distrelec Article No.:
- 304-59-414
- Mfr. Part No.:
- 2-2342071-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 30V | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, UL, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Connector Gender Male | ||
Orientation Vertical | ||
Termination Type Solder | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 30V | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, UL, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 20 Position PCB Terminal Block is designed for seamless integration into a range of electronics projects. This connector provides a reliable interface for wire-to-board applications, ensuring that power and signals are securely transmitted. Its compact design features a 3.5 mm centreline, making it ideal for installations where space is at a premium. Constructed from high-temperature polyamide, the terminal block is capable of withstanding rigorous operational conditions, including challenging temperature ranges. The fully shrouded header type ensures added safety and enhanced performance during electrical connectivity. With its robust construction and advanced design, this terminal block assures compatibility with various connectors, thereby facilitating ease of use and versatility in diverse applications.
Ideal for a broad spectrum of applications requiring reliable connectivity
Facilitates quick and easy installation with through hole soldering
Engineered for durability capable of operating in extreme temperature ranges
Black housing colour offers a sleek aesthetic suited for modern electronics
Meets stringent safety and compliance standards ensuring high reliability
Compatible with stackable configurations for flexible design options
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
