TE Connectivity 284065-2 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, Wire, 1 Row
- RS stock no.:
- 476-866
- Distrelec Article No.:
- 304-63-452
- Mfr. Part No.:
- 2319461-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
R 3 112,71
(exc. VAT)
R 3 579,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,112.71 | R 31.127 |
*price indicative
- RS stock no.:
- 476-866
- Distrelec Article No.:
- 304-63-452
- Mfr. Part No.:
- 2319461-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Wire | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | 284065-2 | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Wire | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Right Angle | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series 284065-2 | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity 3 Position PCB Terminal Block is an innovative solution crafted for seamless wire-to-component connectivity. This receptacle boasts a compact 5 mm centreline while ensuring optimal performance in diverse applications. Featuring a right-angle body orientation and a 90° wire entry angle, this connector simplifies assembly and enhances space efficiency on printed circuit boards. Its durable construction is suited for a variety of operational environments, offering robust specifications like a temperature range of -40 to 105 °C and a maximum contact current rating of 5 A. This terminal block not only ensures reliability but also aligns with strict compliance standards, making it an excellent choice for modern electrical designs.
Designed for easy integration into PCB layouts
Facilitates quick and reliable connections
Constructed for long lasting durability in various environments
Compliant with EU RoHS directives for environmental safety
Supports efficient space management in electronic devices
Ideal for power circuit applications
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-284065-2
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 2350397-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-3
