Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 71.6 mm 74.5 mm
- RS stock no.:
- 280-721
- Mfr. Part No.:
- 2203867
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS stock no.:
- 280-721
- Mfr. Part No.:
- 2203867
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 71.6mm | |
| Product Type | Mounting Plate | |
| Internal Length | 74.5mm | |
| Internal Height | 2mm | |
| Body Material | Polycarbonate | |
| Colour | Transparent | |
| Series | 22038 | |
| Finish | Untreated | |
| Standards/Approvals | China RoHS EFUP-E, IEC 60695-2-11:2014-02, EU REACH SVHC, IEC 60695-10-2:2014-02, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 71.6mm | ||
Product Type Mounting Plate | ||
Internal Length 74.5mm | ||
Internal Height 2mm | ||
Body Material Polycarbonate | ||
Colour Transparent | ||
Series 22038 | ||
Finish Untreated | ||
Standards/Approvals China RoHS EFUP-E, IEC 60695-2-11:2014-02, EU REACH SVHC, IEC 60695-10-2:2014-02, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Display Plate is a versatile mounting solution designed for handheld devices. Its ergonomic design ensures easy integration of LCD displays and membrane keypads, enabling seamless user interaction. Crafted from durable polycarbonate, this transparent housing not only provides visibility but also meets stringent international standards for thermal stability and safety. The modular design promotes quick and efficient installation, allowing for adaptability in various applications.
Constructed from high quality polycarbonate for durability
Satisfies international safety regulations ensuring peace of mind
Transparent design enhances product visibility
Related links
- Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 71.6 mm 74.5 mm
- Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 84.2 mm 85.5 mm
- Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 78.8 mm 85 mm
- Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 78.8 mm 85 mm
- Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 84.2 mm 85.5 mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 71.6 mm 72 mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure 71.6mm
- Phoenix Contact DIN Rail Enclosure Type BC 1 (Both sides) Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure
