Phoenix Contact COMBICON Control Series Vertical PCB Terminal Block, 7 Contact(s), 2.54 mm Pitch, 1 Row
- RS stock no.:
- 882-5841
- Mfr. Part No.:
- 1789485
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
R 5 692,70
(exc. VAT)
R 6 546,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | R 113.854 | R 5,692.70 |
*price indicative
- RS stock no.:
- 882-5841
- Mfr. Part No.:
- 1789485
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | COMBICON Control | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Standards/Approvals | RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series COMBICON Control | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Standards/Approvals RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: FFKDS(A) 0,5/..-V, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
