Phoenix Contact UKH50 EP Series DIN Rail Accessory Insertion Profile
- RS stock no.:
- 856-5445
- Mfr. Part No.:
- 3009228
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
R 113,63
(exc. VAT)
R 130,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 113.63 | R 11.363 |
*price indicative
- RS stock no.:
- 856-5445
- Mfr. Part No.:
- 3009228
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Accessory Insertion Profile | |
| Series | UKH50 EP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Accessory Insertion Profile | ||
Series UKH50 EP | ||
Standards/Approvals No | ||
Insertion profile, color: silver
Related links
- Phoenix Contact UKH95 EP Series DIN Rail Accessory Insertion Profile
- Phoenix Contact UKH 150/240 EP Series DIN Rail Accessory Insertion Profile
- WAGO DIN Rail DIN Rail Accessory Insertion Profile, 1 m x 1m
- Phoenix Contact UKH 50 EP-VPE500 Series Insertion Profile for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Insertion Profile for Use with Terminal Block
- Phoenix Contact UKH Series Insertion Profile for Use with DIN Rail
- Schneider Electric PowerPact Circuit Breaker Accessory 3-Pole 80A DIN Rail
- Eaton NZM Circuit Breaker Accessory 3-Pole 40A DIN Rail
