Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 10 Contact(s), 6.35 mm Pitch, 1 Row,
- RS stock no.:
- 941-520
- Mfr. Part No.:
- 1247573
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 11 512,12
(exc. VAT)
R 13 238,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 11,512.12 | R 230.242 |
*price indicative
- RS stock no.:
- 941-520
- Mfr. Part No.:
- 1247573
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | COMBICON PC 4 | |
| Current | 24A | |
| Pitch | 6.35mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Reflow Soldering | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series COMBICON PC 4 | ||
Current 24A | ||
Pitch 6.35mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Reflow Soldering | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for efficient integration in electronic assemblies, offering reliable connections for diverse circuit applications. Its robust specifications ensure dependable performance and ease of use in various settings.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern for enhanced safety
Facilitates easy PCB replacement through plug-in modules
Features a nominal current capacity of 24 A
Related links
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
