HARTING Har Flexicon Series Straight PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS stock no.:
- 918-026
- Mfr. Part No.:
- 14110213002160
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 600 units)*
R 13 780,65
(exc. VAT)
R 15 847,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 13,780.65 | R 22.968 |
*price indicative
- RS stock no.:
- 918-026
- Mfr. Part No.:
- 14110213002160
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flexicon | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy, Spring Steel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flexicon | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy, Spring Steel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 MSH-2 T24 WH is a shrouded header designed for board-to-board connections, featuring a Compact pitch of 2.54 mm. It provides reliable electrical performance with a rated current of 6 A and is suitable for various applications in electronic assemblies.
Features & Benefits
Rated current of 6 A ensures reliable power transmission
Maximum operating temperature of 125 °C supports high-performance applications
Minimum operating temperature of -40 °C allows use in extreme environments
Reflow soldering termination (SMT) simplifies assembly processes
Copper alloy and spring steel contacts enhance durability and conductivity
Liquid crystal polymer housing provides excellent thermal and chemical resistance
Compliance with RoHS and UL standards ensures safety and reliability
Shrouded design protects contacts from damage and misalignment
PCB mount type facilitates easy integration into electronic systems
Two contacts in a single row optimise space utilisation on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Can this connector be mated without tools?
This connector requires no special tools for mating, simplifying installation.
Is this product suitable for low-voltage DC circuits?
Yes, this header is suitable for low-voltage DC circuits.
Related links
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
