Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS stock no.:
- 483-738
- Mfr. Part No.:
- 1377305
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
R 65 974,54
(exc. VAT)
R 75 870,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 65,974.54 | R 117.812 |
*price indicative
- RS stock no.:
- 483-738
- Mfr. Part No.:
- 1377305
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Set | |
| Kit Contents | SMD Female Connectors | |
| Standards/Approvals | No | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Standards/Approvals No | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector from the FR 1.27/ series is engineered for high-speed data transmission, supporting data rates of up to 12 Gbps. With a robust design accommodating 80 positions, this connector is perfect for board-to-board and wire-to-board applications, ensuring reliability in various electronic devices. Its innovative pitch of 1.27 mm enables flexible designs while maintaining signal integrity. Crafted with gold-plated contacts, this connector guarantees stable performance over time, making it ideal for demanding conditions. Additionally, its compliance with rigorous standards speaks to its durability, facilitating seamless integration into your projects. Experience efficiency and flexibility in connectivity with this dependable solution.
Supports high-speed data transmission at rates up to 12 Gbps
Offers flexible component options with a range of positions from 6 to 100
Designed for ease of installation with SMD soldering mounting type
Features gold-plated contact points for enhanced longevity and signal stability
Capable of withstanding rigorous electrical tests and conditions
Backed by comprehensive design support and sample services
Moisture sensitive level rated at MSL 1 for optimal handling
Manufactured in compliance with WEEE/RoHS directives, ensuring environmental safety
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Phoenix Contact FR 1.27 Series Straight SMD Female Connector 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- Phoenix Contact FR Series Vertical Surface Mount PCB Connector 1.27 mm Pitch Shrouded
- HARTING Han Ex Connector Set Containing Male Insert
- Cable Knives | Cable Stripping Knife
