TE Connectivity Connector Cover for use with Dynamic 5000 Series connectors
- RS stock no.:
- 817-435
- Mfr. Part No.:
- 1986185-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 817-435
- Mfr. Part No.:
- 1986185-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Connector Cover | |
| For Use With | Dynamic 5000 Series connectors | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Series | Dynamic 5000 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Connector Cover | ||
For Use With Dynamic 5000 Series connectors | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals UL | ||
Series Dynamic 5000 Series | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY dynamic series connector offers robust connectivity solutions designed for reliable electrical performance. Ideal for high-cycle applications requiring durability, it meets various safety standards tailored to specific installation needs.
Supports multiple wire ranges for versatile application
Designed for high voltage withstanding capabilities
Offers various mounting methods including DIP and SMT
Provides exceptional mechanical performance across configurations
Related links
- TE Connectivity Connector Cover Male/Female
- TE Connectivity Connector Cover Shell For Use With Heavy Duty Connectors
- TE Connectivity Connector Housing for use with Dynamic 1000
- TE Connectivity Connector Cover for use with Z-PACK 2mm HM Type B Receptacles
- TE Connectivity Connector Cover for use with MTA 100
- TE Connectivity 10.16 mm Pitch 1 Row Straight
- TE Connectivity Dynamic 5000 Series Straight DIN Rail PCB Connector 10.16 mm Pitch, 3 Row
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
