TE Connectivity Connector Housing for use with Dynamic 1000
- RS stock no.:
- 480-427
- Distrelec Article No.:
- 304-54-941
- Mfr. Part No.:
- 1-1827863-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
R 6 386,78
(exc. VAT)
R 7 344,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 6,386.78 | R 31.934 |
*price indicative
- RS stock no.:
- 480-427
- Distrelec Article No.:
- 304-54-941
- Mfr. Part No.:
- 1-1827863-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Connector Housing | |
| For Use With | Dynamic 1000 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Dynamic 1000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Connector Housing | ||
For Use With Dynamic 1000 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Dynamic 1000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing unit represents an innovative solution for crimped wire-to-board connections, optimized for use within dynamic applications. Designed with precision, it accommodates 24 positions with a 2 mm centerline, ensuring a reliable connection in compact spaces. The Dynamic 1000 Series exemplifies robustness, catering to a variety of industrial needs. Its rectangular configuration further supports efficient installation, making it a preferred choice among engineers and technicians seeking dependable connector housings. With exceptional operating temperature resilience ranging from -55 to 105 °C, this component guarantees performance even in extreme conditions. It harmoniously integrates with a wide array of connectors while adhering to international compliance standards, reinforcing its suitability for global use.
Constructed with a durable framework to enhance longevity and reliability
Tailored for wire-to-board applications, promoting seamless integration
Sealable variant is not available, streamlining design requirements
Engineered for an extensive operating temperature range, enhancing versatility
Supports efficient heat dissipation for optimal performance
Compatible with various other parts in the series for comprehensive solutions
Designed with a space-efficient layout, facilitating better organisation in assemblies
Related links
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 2 Row
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row
- TE Connectivity 2.5 mm Pitch 2 Row Straight
