Molex Cover for use with Connector

Subtotal (1 pack of 400 units)*

R 4 893,24

(exc. VAT)

R 5 627,23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 4,893.24R 12.233

*price indicative

RS stock no.:
817-176
Mfr. Part No.:
173112-0306
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cover

Accessory Type

Cover

For Use With

Connector

Colour

Black

Standards/Approvals

RoHS

Series

173112

COO (Country of Origin):
DE
The Molex miniature connector is a robust and efficient solution is designed for seamless connectivity in various applications. Its Compact form factor optimises space while maintaining operational reliability for users.

Spring locks are mounted on the front panel for secure attachment

The lockplate is constructed from stainless steel, enhancing durability

Includes mounting screws for straightforward installation

Packed in pairs, facilitating easy handling and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy