Molex Secondary Lock for use with Connector
- RS stock no.:
- 816-942
- Mfr. Part No.:
- 560125-1000
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 816-942
- Mfr. Part No.:
- 560125-1000
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Secondary Lock | |
| Accessory Type | Secondary Lock | |
| For Use With | Connector | |
| Colour | White | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Series | 560125 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Secondary Lock | ||
Accessory Type Secondary Lock | ||
For Use With Connector | ||
Colour White | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
Series 560125 | ||
- COO (Country of Origin):
- KR
The Molex Terminal Position Assurance (TPA) retainer is designed for wire-to-board connections, featuring an Independent Secondary Lock (ISL) retainer for enhanced reliability in various applications.
Compatible with 10 circuits, ensuring sufficient connectivity
Constructed from Durable PBT resin for long-lasting performance
Operating temperature range from -40° to +130°C accommodates diverse environments
Polarised design enhances connection integrity during mating
Related links
- Molex Secondary Lock for use with PCB Connector
- Molex Secondary Lock for use with DuraClik Wire-to-Board Connector System
- Molex 3.96 mm Pitch 1 Row Straight
- Molex 2010 Shielded
- TE Connectivity, WM-2SB 2 Way Secondary Lock for use with Automotive Connector
- TE Connectivity Secondary Lock for use with Latching Retention
- TE Connectivity Secondary Lock for use with Retention Latching
- Delphi, Metri-Pack 150 Polyamide 6 Way Secondary Lock for use with Automotive Connectors
