TE Connectivity Headers and Wire Housing Accessory for use with C42334A
- RS stock no.:
- 508-423
- Mfr. Part No.:
- 1-1393557-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
R 5 878,55
(exc. VAT)
R 6 760,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 5,878.55 | R 58.786 |
*price indicative
- RS stock no.:
- 508-423
- Mfr. Part No.:
- 1-1393557-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Headers and Wire Housing Accessory | |
| For Use With | C42334A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Headers and Wire Housing Accessory | ||
For Use With C42334A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- PL
The TE Connectivity high-performance connector solution provides exceptional reliability and efficiency, designed specifically for demanding environments. Engineered with precision, it ensures a robust electrical connection while being adaptable to a variety of applications. Ideal for professionals seeking reliability in connectivity, this component excels in delivering consistent performance even under challenging conditions. Its thoughtful design and compliance with rigorous standards assure users that they are investing in a component that prioritizes safety and effectiveness. With the knowledge that this connector addresses multiple industry requirements, users can be confident in its long-term service life.
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content supports eco-friendly applications
Engineered to withstand a range of mechanical stresses
Offers ample compatibility with a diverse array of connector systems
Backed by comprehensive compliance documentation for regulatory assurance
Designed for easy integration into various electronic systems
Ensures superior signal integrity for reliable performance
Suitable for use in industrial and commercial environments
Related links
- TE Connectivity 440146 Series Vertical Housing Receptacle Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector 640 μm Pitch Shrouded
- TE Connectivity MOD I Series Vertical Board Receptacle 0.156 in Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMPMODU II Series Right Angle Through Hole Connector 2.54 mm Pitch Unshrouded
- TE Connectivity 1-1827 Series Right Angle Board PCB Connector 2 mm Pitch, Unshrouded
