TE Connectivity Pcb Mount Header for use with PCB Connector
- RS stock no.:
- 481-330
- Distrelec Article No.:
- 304-53-810
- Mfr. Part No.:
- 2-292175-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
R 15 948,73
(exc. VAT)
R 18 341,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 15,948.73 | R 22.784 |
*price indicative
- RS stock no.:
- 481-330
- Distrelec Article No.:
- 304-53-810
- Mfr. Part No.:
- 2-292175-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pcb Mount Header | |
| Product Type | PCB Header | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Polyamide 6T | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pcb Mount Header | ||
Product Type PCB Header | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Polyamide 6T | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Series AMP CT | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board configurations, featuring six positions and a centerline of 2 mm, making it a versatile choice for various electronic applications. This partially shrouded connector ensures secure and efficient connections while maintaining compact dimensions, ideal for space-constrained designs. Constructed with high-quality materials, this connector promises reliability and durability in operation, supporting signal and power needs simultaneously. With a sleek black housing and a robust construction, it meets a broad spectrum of performance standards, making it an excellent addition to any circuit board assembly. Its compatibility with pick-and-place systems simplifies the manufacturing process, enhancing productivity for electronic device assemblers.
Compact design for space efficiency in electronic applications
Vertical orientation allows for easy integration into existing assemblies
Partially shrouded design enhances mating reliability
Supports both power and signal integrity within a single component
High-quality brass contacts ensure robust electrical connections
Related links
- TE Connectivity AMP CT Series Vertical Surface Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Pcb Mount Header for use with Wire & Cable
- TE Connectivity PCB Connector SFF Connector Female Surface Mount 1 Port 56-Position, 2332141-3
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity PCB Mount Relay Socket, for use with V23154 Series
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
