TE Connectivity Pcb Mount Header for use with Wire & Cable
- RS stock no.:
- 476-945
- Distrelec Article No.:
- 304-53-809
- Mfr. Part No.:
- 2-292174-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 75 units)*
R 3 779,36
(exc. VAT)
R 4 346,26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 3,779.36 | R 50.391 |
*price indicative
- RS stock no.:
- 476-945
- Distrelec Article No.:
- 304-53-809
- Mfr. Part No.:
- 2-292174-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pcb Mount Header | |
| Product Type | PCB Header | |
| For Use With | Wire & Cable | |
| Colour | Black | |
| Material | Polyamide 6T | |
| Standards/Approvals | No | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pcb Mount Header | ||
Product Type PCB Header | ||
For Use With Wire & Cable | ||
Colour Black | ||
Material Polyamide 6T | ||
Standards/Approvals No | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for efficient wire-to-board connections in various applications. With its vertical orientation and five-position capability, this connector allows for robust electrical connectivity while ensuring ease of installation on printed circuit boards. Featuring a partially shrouded header type, it not only provides reliable connections but also safeguards against unintended contact. The advanced design incorporates a tin plating finish for superior conductivity, making it ideal for power and signal applications. Its compatibility with surface mount technology simplifies the assembly process, making it a preferred choice for manufacturers seeking quality and reliability. Operating across a wide temperature range, this connector meets the demands of diverse environments, ensuring sustained performance over time.
Utilises a connector assembly type to enhance connection stability
Offers a round contact shape for optimal mating characteristics
Incorporates boardlock retention for added security during operation
Constructed from durable materials to withstand rigorous conditions
Features a mating alignment type to ensure correct orientation
Designed with a low halogen content for increased environmental compliance
Ideal for both power and signal applications maximising versatility
Engineered for reflow solder compatibility streamlining the soldering process
Related links
- TE Connectivity PCB Mount Automotive Relay 40A Switching Current, SPDT
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Monostable Relay 25A Switching Current, SPST
- TE Connectivity MSR Series Power Relay, PCB Mount
- TE Connectivity PCB Mount Power Relay 30A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, DPDT
