TE Connectivity Receptacle for use with PCB Connector
- RS stock no.:
- 479-937
- Distrelec Article No.:
- 304-58-556
- Mfr. Part No.:
- 3-641148-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 60 units)*
R 4 728,93
(exc. VAT)
R 5 438,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 4,728.93 | R 78.816 |
*price indicative
- RS stock no.:
- 479-937
- Distrelec Article No.:
- 304-58-556
- Mfr. Part No.:
- 3-641148-8
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Orange | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly, designed for insulation displacement (IDC) wire-to-board applications, showcases a highly efficient and reliable interface for electronic connections. Ideal for use in applications requiring rectangular wire and cable connectors, this robust receptacle ensures seamless connectivity with its advanced design. Offering compatibility with stranded wire types, the assembly is suitable for various electronic environments, maintaining performance across a broad spectrum of operational conditions. Its durable construction, featuring a nylon housing, withstands challenging temperatures while ensuring longevity and reliability.
Enhanced contact retention within housing ensures secure connections
Lightweight and compact design optimises space in electronic assemblies
Easy installation process reduces assembly time and costs
High operating voltage capability supports a wide range of applications
Low halogen content contributes to environmentally friendly compliance
Meets stringent agency standards, ensuring reliability and safety
Multiple compatible parts available for greater flexibility in design
High-quality materials provide durability and long-lasting performance
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle for use with Circular Connector
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
