TE Connectivity Receptacle for use with PCB Connector
- RS stock no.:
- 479-925
- Distrelec Article No.:
- 304-50-753
- Mfr. Part No.:
- 353908-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 479-925
- Distrelec Article No.:
- 304-50-753
- Mfr. Part No.:
- 353908-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL, CSA, UL 94V-0 | |
| Series | AMP Mini CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals UL, CSA, UL 94V-0 | ||
Series AMP Mini CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact, versatile housing receptacle is designed for seamless wire-to-board, wire-to-panel, and wire-to-wire applications. Constructed with a reliable nylon 66 material, it boasts a pristine white finish, ensuring both durability and aesthetic appeal. With nine positions and a 1.5 mm centreline pitch, this connector effectively supports various configurations, delivering power and signal connectivity in a compact footprint. The crimp termination method provides robust electrical integrity, making it an ideal choice for your connections. This connector is not only compliant with essential industry standards but also showcases an impressive temperature range for diverse operational environments. Embrace the efficiency and reliability of this thoughtfully engineered connector solution for your next project.
Designed for multiple applications, enhancing versatility
Compact size optimises space in electronic assemblies
Robust construction promotes durability in demanding conditions
Inline contact layout ensures straightforward integration
Efficient crimp termination improves connection reliability
Compatible with various wire sizes for adaptability
Outstanding insulation resistance guarantees electrical safety
Low halogen materials contribute to environmental sustainability
Active status ensures ongoing availability for projects
Compliant with critical industry standards for peace of mind
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity, 9-2465542 Receptacle for use with Enables Zhaga 2444029-1
- TE Connectivity Receptacle for use with Circular Connector
- TE Connectivity Coding Key for use with Receptacle
- Connector Tool Kits
