TE Connectivity Receptacle for use with PCB Connector
- RS stock no.:
- 479-917
- Distrelec Article No.:
- 304-58-581
- Mfr. Part No.:
- 3-644083-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
R 4 096,52
(exc. VAT)
R 4 711,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,096.52 | R 20.483 |
*price indicative
- RS stock no.:
- 479-917
- Distrelec Article No.:
- 304-58-581
- Mfr. Part No.:
- 3-644083-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL 94V-0, UL | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals CSA, UL 94V-0, UL | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed to facilitate seamless wire-to-board connections through its innovative insulation displacement contact (IDC) technology. With a robust rectangular design and nylon housing, it ensures reliable performance in diverse applications. Engineered for optimal efficiency, this receptacle connector supports a range of wire sizes, making it an ideal choice for professionals seeking versatility and durability. Its polarized mating alignment not only guarantees secure connections but also enhances user-friendliness during installation. Furthermore, this assembly is built to withstand a wide operating temperature range, emphasising its capability to perform excellently under varying environmental conditions. Whether you are in telecommunications, automotive, or industrial sectors, this connectors unique attributes make it a staple component for modern electronic systems.
Supports stranded discrete wire types for versatile application
Exhibits a compact design with a centreline pitch of 2.54 mm
Features contact retention within the housing for added reliability
Capable of handling operational voltages up to 250 VAC
Constructed with low halogen materials for reduced environmental impact
Delivers excellent contact current ratings, enhancing performance integrity
Available in multiple packaging quantities for convenience in bulk purchasing
Meets various international agency standards ensuring regulatory compliance
Easy installation due to the insulation displacement termination method
Backed by comprehensive product compliance documentation for assurance
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Frame for use with Printed Circuit Board
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- TE Connectivity, MQS Female Receptacle Crimp
