TE Connectivity Receptacle for use with PCB Connector
- RS stock no.:
- 479-907
- Distrelec Article No.:
- 304-58-635
- Mfr. Part No.:
- 368576-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
R 4 726,69
(exc. VAT)
R 5 435,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,726.69 | R 7.878 |
*price indicative
- RS stock no.:
- 479-907
- Distrelec Article No.:
- 304-58-635
- Mfr. Part No.:
- 368576-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Power Double Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Power Double Lock Plug is an advanced housing connector designed for optimal performance and reliability in wire-to-board and wire-to-wire applications. Built with a robust UL 94V-0 rated material, this connector accommodates six positions and offers exceptional durability in various environments. This innovative design features a crimp termination method that ensures a secure and efficient connection. With its red housing and thoughtful engineering, this connector is not only functional but also meets industry standards for glow wire ratings, making it a preferred choice for professionals seeking dependable electrical components.
Designed for seamless integration in both power and signal applications
Exhibits excellent performance under a wide operating temperature range
Constructed from high-quality PA 66 material for enhanced structural integrity
Features a simplistic plug design that streamlines the installation process
Support available through a dedicated customer service hotline
Complies with multiple international directives for environmental safety
Dimensions are optimised for efficient space management in applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Pin Contact for use with PCB
- TE Connectivity Receptacle for use with Circular Connector
- TE Connectivity Receptacle and Tab Housing for use with Dynamic 3000 Series
- Connector Wrenches
