TE Connectivity PCB Terminal Block for use with Buchanan
- RS stock no.:
- 478-957
- Distrelec Article No.:
- 304-58-906
- Mfr. Part No.:
- 1-1986712-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
R 4 277,57
(exc. VAT)
R 4 919,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 4,277.57 | R 213.879 |
*price indicative
- RS stock no.:
- 478-957
- Distrelec Article No.:
- 304-58-906
- Mfr. Part No.:
- 1-1986712-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Material | Polyamide 66, Copper Alloy, Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Buchanan | ||
Material Polyamide 66, Copper Alloy, Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The TE Connectivity 10 Position PCB Terminal Block is an exemplary solution for wire-to-board connections, merging functionality with reliable performance. Tailored to accommodate a range of wire sizes and featuring a unique 90-degree wire entry angle, it proves perfect for various PCB configurations. The robust design incorporates a green PA 66 housing and employs a dependable through-hole solder termination method, ensuring steadfast connections. Engineered for versatility, this terminal block is ideal for both power and signal circuit applications, operating seamlessly within a broad temperature range. With a primary focus on efficiency, it is suitable for high-voltage environments, making it an invaluable asset for modern electronic designs.
Constructed from high quality materials for enhanced durability
Supports both vertical orientation and side stackable configurations
Allows for push in spring terminal wiring providing quick assembly and reliability
Rated for a maximum current of 16 A catering to diverse power requirements
Incorporates low halogen content for environmentally conscious designs
Meets EU compliance directives assuring adherence to safety standards
Designed to withstand wave soldering processes simplifying manufacturing
Related links
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 1-284 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
