TE Connectivity Socket Contact for use with PCB
- RS stock no.:
- 785-409
- Mfr. Part No.:
- 85487-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
R 100 983,10
(exc. VAT)
R 116 130,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 100,983.10 | R 20.197 |
*price indicative
- RS stock no.:
- 785-409
- Mfr. Part No.:
- 85487-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Socket Contact | |
| Product Type | Connector | |
| For Use With | PCB | |
| Colour | Gold | |
| Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Series | 85487 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Socket Contact | ||
Product Type Connector | ||
For Use With PCB | ||
Colour Gold | ||
Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
Series 85487 | ||
- COO (Country of Origin):
- MX
The TE Connectivity socket contact is designed for efficient signal transmission while ensuring robust performance across a wide temperature range. It effectively terminates to printed circuit boards, making it suitable for various electronic applications.
Gold (Au) plating ensures excellent conductivity and corrosion resistance
Rated for a maximum contact current of 5 A, providing reliable power delivery
Operates efficiently within an extensive temperature range of -65 to 105 °C
Related links
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact Black Socket Contact, Shell Size 12.6 for use with Wire-to-Board
- TE Connectivity Pin Contact for use with PCB
- TE Connectivity Socket Contact
- TE Connectivity Socket Contact Black Socket Contact, Shell Size 12
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Board for use with PCB Connectors
- TE Connectivity Housing for use with PCB Connnector
