TE Connectivity Housing for use with Connectors
- RS stock no.:
- 478-442
- Distrelec Article No.:
- 304-63-242
- Mfr. Part No.:
- 1981913-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 150 units)*
R 38 496,94
(exc. VAT)
R 44 271,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 38,496.94 | R 256.646 |
*price indicative
- RS stock no.:
- 478-442
- Distrelec Article No.:
- 304-63-242
- Mfr. Part No.:
- 1981913-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Black | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Series | Dynamic Multiple Enclosure | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Black | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Series Dynamic Multiple Enclosure | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dynamic multiple enclosure series connector housing is designed for reliable wire-to-wire communication. This robust jack connector offers a sealable solution suitable for a range of applications, effectively protecting against environmental stress. With exceptional performance in a wide temperature range, it is tailored for signal applications in panel-mount configurations. Its crimp termination method enhances usability and simplifies the connection process. This advanced housing is an ideal choice for those requiring durability and consistency in demanding electrical environments.
Sealable design enhances environmental protection against contaminants
Panel mount design facilitates easy integration into various systems
Crimp termination method ensures a secure and robust wire connection
Dynamic series compatibility allows for seamless integration with other components
Operating temperature capability supports a wide range of environments
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with AMP
- TE Connectivity Shroud for use with Connectors
- TE Connectivity Headers and Wire Housing Accessory for use with C42334A
- TE Connectivity White Pin Hood for use with Connectors
- TE Connectivity, LEAVYSEAL Polyamide Fibreglass Female 21 Way Housing for use with LEAVYSEAL Connectors
- TE Connectivity, HDSCS Fibreglass Reinforced Polybutylene Terephthalate 39 Way Housing for use with LEAVYSEAL Connectors
- TE Connectivity PCB Connector for use with PCB
