Molex Connector for use with SlimStack
- RS stock no.:
- 478-134
- Distrelec Article No.:
- 304-56-805
- Mfr. Part No.:
- 53625-0874
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
R 71 369,76
(exc. VAT)
R 82 075,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 71,369.76 | R 71.37 |
*price indicative
- RS stock no.:
- 478-134
- Distrelec Article No.:
- 304-56-805
- Mfr. Part No.:
- 53625-0874
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | High Temperature Thermoplastic, Gold, Copper Alloy, Tin | |
| Standards/Approvals | EU 2015/863, chemSHERPA (xml), IEC-62474, IPC 1752A Class D, IEC 61249-2-21, D (2024) 7663-DC, IPC 1752A Class C, EU RoHS | |
| Series | 53625 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
Colour Brown | ||
Material High Temperature Thermoplastic, Gold, Copper Alloy, Tin | ||
Standards/Approvals EU 2015/863, chemSHERPA (xml), IEC-62474, IPC 1752A Class D, IEC 61249-2-21, D (2024) 7663-DC, IPC 1752A Class C, EU RoHS | ||
Series 53625 | ||
- COO (Country of Origin):
- CN
The Molex Board-to-Board connector is designed to offer a robust and Compact solution for connecting printed circuit boards while maintaining exceptional functionality. Featuring a 0.635mm pitch, this connector excels in applications where space is at a premium yet functionality cannot be compromised. With a mated height option of either 7.00mm or 13.00mm, it caters to diverse design requirements. Its impressive 80 circuits capacity ensures efficient signal transmission, while the dual-row configuration enhances versatility in applications. The connector showcases a Durable design capable of withstanding up to 50 mating cycles, making it perfect for environments requiring reliability and longevity. Additionally, this connector supports varied PCB thicknesses, ensuring seamless integration across different assembly scenarios.
Designed for high-density applications
Maintains signal integrity with a reliable connection
Supports diverse PCB orientations for added flexibility
Constructed from high-temperature thermoplastic materials
Ideal for both surface mount and robotic placement
Certified for compliance with EU RoHS standards
Optimised for compatibility with multiple mating parts
Related links
- Molex Connector for use with SlimStack
- Molex Receptacle for use with SlimStack
- Molex Plug for use with SlimStack
- Molex Connector for use with Receptacle Housing
- Molex Connector for use with Mini-Lock Single Row Receptacle Housings
- Molex DIN Valve Connector for use with PCB Connector
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Strain Relief Connector for use with 90170 Series 5320 Series
