Molex Connector for use with Receptacle Housing
- RS stock no.:
- 817-500
- Mfr. Part No.:
- 500638-1007
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 817-500
- Mfr. Part No.:
- 500638-1007
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Receptacle Housing | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | Rohs | |
| Series | 500638 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Receptacle Housing | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals Rohs | ||
Series 500638 | ||
- COO (Country of Origin):
- JP
The Molex connector accessory is designed for reliable wire-to-board applications. It ensures secure Terminal position assurance with its innovative grey retainer and accommodates up to ten circuits for robust connectivity.
Active status ensures availability for immediate use
Constructed from Durable polyester resin for long-lasting performance
Features a temperature range of -40° to +105°C for diverse operating conditions
Polarised to mating parts to prevent incorrect connections
Lightweight design with a net weight of 205.300mg
Related links
- Molex Connector for use with Receptacle Housing
- Molex Vertical Header for use with Receptacle Housing
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Molex Connector Accessory for use with KK Plus 250 Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Terminal Position Assurance for use with Receptacle Housings
- TE Connectivity PCB Connector Accessory for use with Receptacle
- TE Connectivity Coding Key for use with Receptacle
