TE Connectivity Housing for use with Connector

Subtotal (1 bag of 500 units)*

R 4 482,58

(exc. VAT)

R 5 154,97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 4,482.58R 8.965

*price indicative

RS stock no.:
477-538
Distrelec Article No.:
304-52-488
Mfr. Part No.:
1376389-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector Housing

Accessory Type

Housing

For Use With

Connector

Colour

Natural

Material

Polyamide 66

Standards/Approvals

No

Series

Power Key 5.0

COO (Country of Origin):
CN
The TE Connectivity housing designed for plug connection within crimp wire-to-board applications combines efficient design with robust performance. Featuring a power key configuration, this connector is tailored for optimal alignment and secure mating, ensuring reliability in power and signal applications. Constructed from high-quality nylon 6/6 GF, it shows resilience against heat and chemical exposure while maintaining an operational voltage of up to 300 VAC. This housing also accommodates three power positions, ensuring versatility for diverse electrical requirements. With dimensions meticulously crafted for precise fitment, it effectively reduces installation time and enhances the overall system integration. The UL 94V-0 rating adds an additional layer of safety, confirming its suitability for high-temperature environments, making it an ideal choice for various industrial applications.

Keyed design allows for accurate mating and alignment

Constructed from durable materials for long-lasting use

Supports a wide operating temperature range for flexibility in applications

Compact dimensions enable space-efficient installation

Compatible with multiple wire gauges to cater to different needs

High current rating enhances its capability for demanding power applications

Recognised under UL standards, ensuring compliance with safety regulations

Easy integration into existing designs simplifies the updating process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy