Master Lock Keyed Brass Padlock, 52 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS stock no.:
- 949-824
- Mfr. Part No.:
- 640EURDLH
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 417,49
(exc. VAT)
R 480,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 417.49 |
*price indicative
- RS stock no.:
- 949-824
- Mfr. Part No.:
- 640EURDLH
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6mm | |
| Shackle Length | 52mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6mm | ||
Shackle Length 52mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Padlock offers robust protection specifically designed for indoor and outdoor use, ensuring safety and peace of mind whether at home or in the workplace.
Weather-resistant construction for reliable outdoor performance
Built-in shackle for added security and convenience
Easy-to-operate mechanism designed for users of all experience levels
Corrosion-resistant materials enhance longevity and functionality
